K007-V27

M5Stack
170-K007-V27
K007-V27

制造商:

说明:
开发板和工具包 - 其他处理器 A cost-effective Wi-Fi IoT controller adopts Espressif ESP32 main control chip

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 其他处理器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Platforms
LX6
ESP32-D0WDQ6-V3
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
接口类型: I2C, GPIO, UART, USB Type C
最大工作温度: + 40 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FIRE V2.7 Wi-Fi IoT Controller

M5Stack FIRE V2.7 Wi-Fi IoT Controller adopts Espressif ESP32 main control chip, equipped with two low-power Xtensa® 32-bit LX6 microprocessors. This controller offers a 2-inch full-color HD IPS display panel, 8MB PSRAM + 16MB flash memory, IMU, LED, speaker, microphone, TFCard slot, and other peripherals. The FIRE V2.7 Wi-Fi IoT controller internally offers a wide range of expandable common interface resources (UART/SPI/DAC/I2C/ADC). This controller features an integrated HD IPS display panel with various hardware peripherals, 8MM PSRAM + 16MB flash memory combination. The K007-V27 Wi-Fi IoT controller operates at 0°C to 40°C temperature range and 5V supply voltage. This controller is ideally used in IoT controllers, DIY creator works, and smart home control.