K125

M5Stack
170-K125
K125

制造商:

说明:
开发板和工具包 - 其他处理器 AtomS3Uis aU diskformESP32-S3multi-function development board

库存量: 95

库存:
95 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥103.395 ¥103.40

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Development Boards
Xtensa
ESP32S3
商标: M5Stack
数据总线宽度: IR Tube, RGB LEDs
尺寸: 52 mm x 20 mm x 10 mm
接口类型: USB
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

K125 Development Board

M5Stack K125 Development Board features AtomS3U, a U-disk from ESP32-S3 multi-function development board using Espressif's main control chip and dual-core Xtensa LX7 processor. This development board offers 240MHz central frequency and a built-in WiFi function. The interfaces include six pins at a 2.54mm header (including 4 GPIOs), one grove part, a USB-A port (OTG), 1 PDM microphone, and one programmable RGB-LED. This K125 development board features a built-in infrared emitter, micropython, and Arduino development platform. The K125 development board operates at 100Hz to 10KHz and 52mm x 20mm x 10mm product size. This K125 development board is ideally used in IoT controllers, voice recording, and cloud STT recognition.