S08PB16-EVK

NXP Semiconductors
771-S08PB16-EVK
S08PB16-EVK

制造商:

说明:
开发板和工具包 - S08 / S12 S08PB16-EVK

库存量: 4

库存:
4 可立即发货
生产周期:
15 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥290.9072 ¥290.91

产品属性 属性值 选择属性
NXP
产品种类: 开发板和工具包 - S08 / S12
RoHS:  
Evaluation Kits
S08
S08PB, S08PLS
商标: NXP Semiconductors
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 8 bit
用于: MCUs
接口类型: USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - S08 / S12
工厂包装数量: 1
子类别: Development Tools
零件号别名: 935389443598
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471500150
ECCN:
EAR99

S08PB16-EVK评估套件

NXP S08PB16-EVK评估套件设计用于S08PB16和S08PLS 5V 8位MCU。S08PB16-EVK套件外形小巧但功能强大,具有丰富的集成外设,可评估S08PB和S08PLS MCU的所有特性。S08PB16-EVK支持OSBDM,无需外部调试工具即可刷新程序和运行控制调试。该套件提供扩展板选项,包括用于电机控制的FRDM-MC-LVBLDC。

MC9S08JS 8-bit Microcontroller

NXP Semiconductor MC9S08JS 8-bit microcontroller (MCU) family extends the NXP entry-level 8-bit embedded USB controller product line with up to 16KB Flash memory anda full-speed USB 2.0 device controller. The NXP MC9S08JS MCU family includes several system protection features, such as low voltage detection and a Computer Operating Properly (COP) module. The NXP MC9S08JS8 MCU and MC9S08JS16 MCU are ideal for a variety of industrial control applications and consumer devices, including PC peripherals and remote controls. The MC9S08JS MCU family is software compatible with other devices in the Controller continuum, providing a direct migration path to higher performing USB MCUs.