iMX233-OLINUXINO-MINI

Olimex Ltd.
909-IMXOLINUXINOMINI
iMX233-OLINUXINO-MINI

制造商:

说明:
开发板和工具包 - ARM

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥234.249 ¥234.25

产品属性 属性值 选择属性
Olimex Ltd.
产品种类: 开发板和工具包 - ARM
RoHS:  
iMX233
Development Boards
ARM926EJ-S
i.MX233
商标: Olimex Ltd.
组装国: Not Available
扩散国家: Not Available
原产国: BG
尺寸: 94 mm x 54.6 mm
接口类型: USB
工作电源电压: 6 V to 16 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 5
子类别: Development Tools
商标名: OLinuXino
单位重量: 91.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

OLinuXino-MINI Open-source Single-board Linux Computer

Olimex OLinuXino-MINI Open-source Single-board Linux Computer is an industrial grade, single-board Linux computer in a very compact form. OLinuXino development boards enable code development of applications running on the microcontroller i.MX233, manufactured by FreeScale Semiconductor. The iMX233-OLinuXino-Mini features the i.MX233 ARM926J processor @454Mhz. OLinuXino is an open-source, open-hardware project--an alternative to the popular Raspberry Pi--and all documentation is available to the customer.
Learn more