32123

Parallax
619-32123
32123

制造商:

说明:
开发板和工具包 - 其他处理器 Propeller Flip Development Board

库存量: 7

库存:
7 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥346.9665 ¥346.97
¥329.5984 ¥1,647.99
¥325.2592 ¥3,252.59

产品属性 属性值 选择属性
Parallax
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Evaluation Modules
RISC
P8X32A-Q44
商标: Parallax
组装国: Not Available
扩散国家: Not Available
原产国: US
尺寸: 51 mm x 18 mm
最大工作温度: + 85 C
最小工作温度: - 20 C
工作电源电压: 5 V to 9 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
单位重量: 72.576 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

32123 Propeller FLiP MCU Module

Parallax 32123 Propeller FLiP MCU Module can be embedded into a production hardware using the propeller programming language. This Propeller FLiP MCU module packs a lot of features into a small and easy-to-use form-factor. The 32123 Propeller FLiP MCU module is designed with 40-pin-out and improves the damage-minimization if inserted in reverse. Features include 64KB EPROM on I2C bus, 5MHz oscillator, no soldering required, USB micro-B connector for power, programming, and communication. The features also include programmable in BlocklyProp, C, spin, and assembly languages. This 32123 MCU module operates at powerful onboard 3.3V, 1800mA switching supply with short-circuit, and overcurrent fault protection. The Propeller FLiP module is robust and suitable for classrooms, projects, and finished products.