64006-ES

Parallax
619-64006-ES
64006-ES

制造商:

说明:
开发板和工具包 - 其他处理器 P2-ES Accessory Set

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥868.4389 ¥868.44
¥825.013 ¥4,125.07
¥783.7567 ¥7,837.57
¥759.9589 ¥18,998.97

产品属性 属性值 选择属性
Parallax
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Propeller Multicore Microcontroller
Evaluation Boards
P2X8C4M64PES
商标: Parallax
组装国: Not Available
扩散国家: Not Available
原产国: US
用于: Propeller 2 Multicore Microcontroller
接口类型: USB
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109150
ECCN:
EAR99

P2-ES Evaluation Board Accessory Set

Parallax P2 (Propeller 2)-ES Evaluation Board Accessory Set is designed for use with the limited edition P2-ES evaluation board. This accessory set is also compatible with a P2 Edge module breadboard or a P2 Edge mini breakout board installed with a P2 Edge module. The Parallax P2-ES accessory set allows the connection of multiple accessory boards simultaneously to fully explore the capabilities of the Propeller 2 multicore microcontroller. The 2×6 pass-through sockets of each board stack on top of the accessory headers on the P2 evaluation board.