102010007

Seeed Studio
713-102010007
102010007

制造商:

说明:
开发板和工具包 - AVR Seeeduino Mega

供货情况

库存:
无库存
生产周期:
最少: 100   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥355.6788 ¥35,567.88

产品属性 属性值 选择属性
Seeed Studio
产品种类: 开发板和工具包 - AVR
RoHS:  
Grove
Development Platforms
AVR
ATmega2560
商标: Seeed Studio
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 8 bit
接口类型: UART
工作电源电压: 3.3 V, 5 V
产品类型: Development Boards & Kits - AVR
工厂包装数量: 1
子类别: Development Tools
商标名: Grove
零件号别名: ARD121D2P
单位重量: 79.073 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
TARIC:
8517700000
ECCN:
EAR99

Seeeduino Mega

Seeed Studio Seeeduino Mega is a powerful microcontroller derived from Arduino Mega and features an ATmega2560 processor which brings a large number of I/O pins. The Mega has as much as 70 digital I/O, 16 analog inputs, 14 PWM, and 4 hardware serial ports. The Seeeduino Mega has 30% less volume than the Arduino Mega and is 100% compatible with Seeed Shield products. The Seeeduino Mega inherits deliberate details from Seeeduino, like selectable operating voltage (3.3V/5V), right angle reset button, and so on.