102010328

Seeed Studio
713-102010328
102010328

制造商:

说明:
开发板和工具包 - ARM Seeed Studio XIAO SAMD21

库存量: 3,645

库存:
3,645 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥44.6689 ¥44.67

产品属性 属性值 选择属性
Seeed Studio
产品种类: 开发板和工具包 - ARM
Seeeduino
Evaluation Boards
ARM Cortex M0+
SAMD21G18
商标: Seeed Studio
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 32 bit
尺寸: 23.5 mm x 17.5 mm x 3.5 mm
接口类型: I2C, SPI, UART, USB
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
单位重量: 5.844 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XIAO系列产品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.