110010004

Seeed Studio
713-110010004
110010004

制造商:

说明:
开发板和工具包 - ARM Seeed Studio XIAO SAMD21 (3 Pcs)

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1
生产周期:
4
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥170.6413 ¥170.64

产品属性 属性值 选择属性
Seeed Studio
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ATSAMD21G18A-MU
商标: Seeed Studio
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 32 bit
尺寸: 21 mm x 17.5 mm
接口类型: I2C
产品类型: Development Boards & Kits - ARM
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a

XIAO系列产品

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.