6.30.00

Segger Microcontroller
943-6.30.00
6.30.00

制造商:

说明:
开发板和工具包 - ARM emPower Eval Board

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
2 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,051.3568 ¥2,051.36

产品属性 属性值 选择属性
Segger Microcontroller
产品种类: 开发板和工具包 - ARM
RoHS:  
emPower
Evaluation Boards
ARM Cortex M4F
MK66FN2M0VMD18
Each
商标: Segger Microcontroller
组装国: Not Available
扩散国家: Not Available
原产国: DE
尺寸: 99 mm x 80 mm
接口类型: CAN, Ethernet, I2C, SPI, UART, USB
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
EAR99

6.30.00 emPower Evaluation Board

SEGGER Microcontroller 6.30.00 emPower Evaluation Board includes an evaluation set of SEGGER's middleware products, embOS real-time operating system, and evaluation versions of the file system emFile. The board has a NXP Kinetis K66 microcontroller and is designed without jumpers and configuration switches to easily illustrate the extensive capabilities of SEGGER's high-performance, feature-rich software.