DEV-16832

SparkFun
474-DEV-16832
DEV-16832

制造商:

说明:
开发板和工具包 - ARM SparkFun OpenLog Artemis

库存量: 27

库存:
27 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥520.6701 ¥520.67

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 开发板和工具包 - ARM
Development Boards
ARM Cortex M4F
Apollo3 Blue
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
3A991.a.2

SPX-15846 OpenLog Artemis

SparkFun SPX-15846 OpenLog Artemis (OLA) is an open-source data logger preprogrammed to automatically detect, configure, and log Qwiic sensors. This OpenLoog Artemis includes the ICM-20948 SPI interface and USB C with CH340E. The SPX-15846 OLA supports serial logging up to 921600bps and 9-axis IMU logging up to 250Hz. This OpenLog Artemis features 2-pin JST with LiPo charging, Qwiic connector with power control, optional external power switch, and SWD port. The SPX-15846 OLA operates at 20μA run current and 240uA sleep current. This OpenLog Artemis has a microSD socket supporting FAT32 and exFAT up to 512GB with power control and RTC 1mAhr battery backup.

SEN-140019DoF Razor IMU M0

SparkFun SEN-14001 9DoF Razor IMU M0将SAMD21微处理器与MPU-9250 9DoF(9个自由度)传感器相结合,创建了一个微型、可重新编程的多用途IMU(惯性测量单元)。可以将该板编程为监控和记录运动,通过串行端口传输欧拉角或作为步数计步器。