KIT-15716

SparkFun
474-KIT-15716
KIT-15716

制造商:

说明:
开发板和工具包 - AVR Teensy Arduino Shield Adapter

库存量: 6

库存:
6 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥134.6169 ¥134.62

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 开发板和工具包 - AVR
RoHS: N
Development Kits
AVR
Arduino R3
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
数据总线宽度: 8 bit
接口类型: I2C
产品类型: Development Boards & Kits - AVR
工厂包装数量: 1
子类别: Development Tools
单位重量: 66.108 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8534000095
ECCN:
EAR99

Teensy Arduino Shield Adapter

SparkFun Teensy Arduino Shield Adapter incorporates Arduino architecture into a compact development platform in a breadboard-friendly form factor. The device allows the attachment of the Teensy adapter and utilizes Arduino shields without requiring a breadboard or any complicated wiring. Teensy Arduino Shield Adapter includes a real-time clock (RTC) battery, a JST battery connector, a 4V-12V barrel jack connector, and an in-circuit serial programming (ICSP) header. The SparkFun board is only an adapter, meaning no special programming is required to start projects.