NUCLEO-G070RB

STMicroelectronics
511-NUCLEO-G070RB
NUCLEO-G070RB

制造商:

说明:
开发板和工具包 - ARM STM32 Nucleo-64 development board STM32G070RB MCU, supports Arduino & ST morpho

库存量: 98

库存:
98 可立即发货
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.2362 ¥91.24

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
NUCLEO-G070RB
Development Boards
ARM Cortex M0+
STM32G070RB
Bulk
商标: STMicroelectronics
数据总线宽度: 32 bit
接口类型: USB
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 77 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-G070RB Nucleo-64开发板

STMicroelectronics NUCLEO-G070RB Nucleo-64开发板采用STM32G070RB MCU,支持Arduino和ST Morpho连接。STM32G070RB MCU设有Arm Cortex-M0+,具有128KB闪存、36KB RAM、64MHz CPU、4个USART和若干定时器。借助Arduino™ Uno V3连接支持和ST Morpho接头,可通过各种专用扩展板轻松扩展STM32 Nucleo开放式开发平台的功能。NUCLEO-G070RB板无需单独的探测器,因为其已集成ST-LINK/V2-1调试器和编程器。