STEVAL-PCC009V2

STMicroelectronics
511-STEVAL-PCC009V2
STEVAL-PCC009V2

制造商:

说明:
开发板和工具包 - ARM STM32F103RBT6 IBU UI BOARD STM32-BASE

库存量: 11

库存:
11 可立即发货
生产周期:
52 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥372.3915 ¥372.39

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - ARM
RoHS:  
STEVAL-PCC009V2
Evaluation Boards
ARM Cortex M3
STM32F103RBT6
Bulk
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: IT
数据总线宽度: 32 bit
接口类型: I2C, SPI, UART
工作电源电压: 2 V to 3.6 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
单位重量: 60.328 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8471809000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
3A991.a.2

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

STEVAL-PCC009V2开发板

STMicroelectronics STEVAL-PCC009V2开发板设计用于评估STM32F103RBT6主流性能系列MCU。该开发板基于STM32F103RBT6创建了一个通用接口。STEVAL-PCC009V2开发板支持应用模式和DFU模式。在应用模式下,PC GUI支持通过SPI、I2C和UART连接并控制通信参数。在DFU模式下,用户可以根据特定应用的要求更改固件。