STM8L101-EVAL

STMicroelectronics
511-STM8L101-EVAL
STM8L101-EVAL

制造商:

说明:
开发板和工具包 - 其他处理器 STM8L101 EVL Ext Power Supply

寿命周期:
NRND:
不建议用于新设计。

供货情况

库存:
无库存
生产周期:
52 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,380.4419 ¥1,380.44

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
STM8L101-EVAL
Evaluation Boards
STM8
STM8L101
Bulk
商标: STMicroelectronics
组装国: Not Available
扩散国家: Not Available
原产国: FR
数据总线宽度: 8 bit
用于: MB709, MB710
接口类型: I2C, RS-232, SPI, USART
工作电源电压: 5 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
单位重量: 400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

STM8L Ultra-Low-Power Microcontrollers

STMicroelectronics STM8L Microcontrollers (MCUs) use a proprietary ultra-low leakage process and optimized architecture to provide high performance and ultra-low power consumption. The MCU, which includes the STM8L101xx and STM8L15xx, is based on the 8-bit STM8 core and is ideal for many applications with special care on power savings. The STM8L embeds up to 4 different ultra-low-power modes to offer users a high level of flexibility. STMicroelectronics STM8L MCUs offer a high level of integration and a compact footprint. The STM8L-DISCOVERY Board is ideal for evaluating the high-performance MCUs.