MYD-YR3506B-8E512D-150-C

MYIR
885-MYD506B8E512D15C
MYD-YR3506B-8E512D-150-C

制造商:

说明:
开发板和工具包 - ARM 512MB LPDDR3L, 8GB eMMC, commercial

寿命周期:
新产品:
此制造商的新产品。

库存量: 13

库存:
13
可立即发货
在途量:
4
预期 2026/5/28
生产周期:
3
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥521.1108 ¥521.11

产品属性 属性值 选择属性
MYIR
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
MYD-YR3506
商标: MYIR
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: System On Module
最大工作温度: + 80 C
最小工作温度: - 20 C
湿度敏感性: Yes
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: MYD-YR3506 Development Board
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYD-YR3506 Development Boards

MYIR MYD-YR3506 Development Boards are built around the MYC-YR3506 System-On-Modules (SOMs) and powered by the Rockchip RK3506 processor. These boards include two USB 2.0, two 10/100Mbps Ethernet, a SPI, a DSMC, two CAN, two RS485, an HDMI, and an audio input/output. The MYD-YR3506 development boards support Linux OS, and withstand -40°C to 85°C industrial working temperature range or 0°C to 70°C commercial temperature range. Typical applications include power intelligent devices, industrial gateways, industrial control equipment, commercial displays, and teach pendants.