开发板和工具包 - ARM

结果: 35
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 产品 核心 工具用于评估
SparkFun 开发板和工具包 - ARM The SparkFun MicroMod Teensy Processor with Copy Protection leverages the awesome computing power of the NXP iMXRT1062 chip and pairs it with the M.2 MicroMod connector to allow you to plug it into your choice of compatible MicroMod Carrier Board. Th

Development Boards ARM Cortex M7 i.MX RT1062
SparkFun 开发板和工具包 - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available today into a familiar project-ready package. This version comes with headers pre-soldered eliminating the need for additional soldering. This
Development Boards ARM Cortex M7 i.MX RT1062
SparkFun 开发板和工具包 - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
Development Boards ARM Cortex M7 i.MX RT1062
SparkFun 开发板和工具包 - ARM The SparkFun Artemis Development Kit is the latest board to be released around the SparkFun Artemis Module and it allows access to more software development features than previous Artemis based boards. This Kit includes the SparkFun Artemis DK board
Development Boards ARM Cortex M0+ MKL26Z128VFM4

SparkFun 开发板和工具包 - ARM Robots are fun and the micro:bit is the perfect controller for learning how to build and program robots! Combining the micro:bit with the SparkFun moto:bit carrier board creates a flexible low-cost robotics platform for robot enthusiasts young and
Development Kits ARM Cortex M4 micro:bit v2
SparkFun 开发板和工具包 - ARM The SparkFun Inventor s Kit for micro:bit v2 is a fantastic way to get creative connected and coding. It not only provides the micro:bit v2 board itself but absolutely everything you need to hook up and experiment with multiple electronic circui
Educational Tools ARM Cortex M4 micro:bit v2
SparkFun 开发板和工具包 - ARM SparkFun JetBot AI Kit v3.0 (Without Jetson Nano)
Robotics ARM Cortex A57 Jetson Nano
SparkFun 开发板和工具包 - ARM Meet the Teensy 4.1 without Ethernet (Headers) a streamlined high-performance development board that's ready to use out of the box. This version takes the record-breaking 600MHz speed and expands it for large-scale projects with pre-soldered heade

SparkFun DEV-17290
SparkFun 开发板和工具包 - ARM
SparkFun DEV-15590
SparkFun 开发板和工具包 - ARM Turn your ideas into a reality quickly with the new Arduino Nano EveryThis small robust and powerful board has the same classic Nano footprint loved worldwide. It can be programmed with the easy to use Arduino IDE available offline and online. Get s