OSDZU3-REF

Octavo Systems
415-OSDZU3-REF
OSDZU3-REF

制造商:

说明:
开发板和工具包 - ARM Reference, Evaluation, and Development Platform for the OSDZU3 System-in-Package

寿命周期:
Mouser 的新产品

库存量: 10

库存:
10
可立即发货
在途量:
6
预期 2026/6/19
5
预期 2026/7/21
生产周期:
8
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10,836.1463 ¥10,836.15

产品属性 属性值 选择属性
Octavo Systems
产品种类: 开发板和工具包 - ARM
RoHS:  
OSDZU3
Development Platforms
ARM-Cortex A53, ARM-Cortex R5
OSDZU3
Bulk
商标: Octavo Systems
用于: USB
湿度敏感性: Yes
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OSDZU3-REF Development Platform

Octavo Systems OSDZU3-REF Development Platform is for the evaluation of the OSDZU3 System-in-Package (SiP).  This platform is based on the UltraZed PCIe carrier card from Avnet. The OSDZU3-REF platform is a 4-layer design that features some common peripherals, such as USB 3.0, SATA, and a DisplayPort, to evaluate the PS-GTRs.  This development platform features a host of expansion headers, including an FMC LPC, a number of PS and PL PMOD, and 100 mil headers. The OSDZU3-REF also comes preinstalled with a PetaLinux image that features a number of demos.