EA-OEM-011

Embedded Artists
924-EA-OEM-011
EA-OEM-011

制造商:

说明:
开发板和工具包 - ARM LPC4357 OEM Board

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,091.9303 ¥1,091.93

产品属性 属性值 选择属性
Embedded Artists
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Kits
ARM Cortex M0+, ARM Cortex M4
EA-OEM-511
Bulk
商标: Embedded Artists
数据总线宽度: 32 bit
尺寸: 68 mm x 50 mm
用于: EA-OEM-511
接口类型: Ethernet
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
单位重量: 50 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309000
USHTS:
8471500150
ECCN:
EAR99

LPC4088/4357 Development Boards

Embedded Artists LPC4088/4357 Development Boards are based on NXP's ARM Cortex-M4 LPC4088 microcontroller and ARM dual-core Cortex-M4/M0 LPC4357 microcontroller, respectively. These development boards have been designed for OEM applications and let the user get up-and-running quickly. The small form factor OEM boards offer many unique features that ease the learning curve and program development.