SCD-13048Q-B

GHI Electronics
958-SCD-13048Q-B
SCD-13048Q-B

制造商:

说明:
开发板和工具包 - ARM SITCore SC13048Q Dev Board

库存量: 41

库存:
41 可立即发货
数量大于41的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥520.6701 ¥520.67

产品属性 属性值 选择属性
GHI Electronics
产品种类: 开发板和工具包 - ARM
RoHS:  
Development Boards
ARM Cortex M4
SC13048Q
商标: GHI Electronics
组装国: Not Available
扩散国家: Not Available
原产国: US
接口类型: CAN, USB
工作电源电压: 7 V to 12 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 50
子类别: Development Tools
商标名: SITCore
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

SC13048Q SITCore Development Board

GHI Electronics SC13048Q SITCore Development Board incorporates the SC13048Q SoC soldered to the Board and a built-in 1.8" color serial display. The SC13048Q Board features a 10-pin socket header for connecting peripherals, along with a mikroBus connector, external power, CAN, USB host, and client and RTC backup supercap connectors. Additionally, the Board offers a buzzer, LEDs, a reset button, and user-programmable boot buttons.