K137

M5Stack
170-K137
K137

制造商:

说明:
开发板和工具包 - ARM M5Atom Joystick w/ M5AtomS3

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Arm Cortex -M0
STM32F030F4P6
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
数据总线宽度: 32 bit
尺寸: 84 mm x 60 mm x 30 mm
用于: Atom Lite, Atom Matrix, AtomS3 Lite, AtomS3
产品类型: Development Boards & Kits - ARM
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
5A992.C

K137 M5Atom Joystick

M5Stack K137 M5Atom Joystick is a versatile programmable device with AtomS3 as the main controller. This joystick is equipped with two 5-way joysticks with hall sensors, built-in RGB LEDs, two high-voltage battery charging circuits, and two function buttons. The K137 M5Atom joystick features an STM32F030F4P6 MCU, 500mA charging current, and TP4067 @ 4.35V charging IC. This joystick is pre-loaded with the Stamp Fly control firmware and communicates with Stamp Fly through the ESP-NOW protocol. The K137 M5Atom joystick is ideal for drone control, smart cars, robot control, and various DIY projects.