EFM32-G8XX-STK

Silicon Labs
904-EFM32-G8XX-STK
EFM32-G8XX-STK

制造商:

说明:
开发板和工具包 - ARM Starter Kit

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥818.8884 ¥818.89

产品属性 属性值 选择属性
Silicon Labs
产品种类: 开发板和工具包 - ARM
RoHS:  
EFM32G
Starter Kits
ARM Cortex M3
EFM32
Bulk
商标: Silicon Labs
数据总线宽度: 32 bit
接口类型: JTAG
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: EFM32
单位重量: 160 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
9023008000
MXHTS:
8542310302
ECCN:
5A992.C

Micro EFM32 Gecko Starter Kit

Silicon Labs EFM32 Gecko Starter Kit provides all the basic functionality a system developer needs to build energy-efficient applications based on the 32-bit ARM Cortex™-M3-based EFM32 Gecko microcontrollers proven to consume less than a quarter of the energy of other 8-, 16-, and 32-bit MCUs. The Starter Kit board features the EFM32G890F128 MCU, a 160-segment LCD display driven by the MCU's energy-efficient on-chip LCD controller, and a touch slider to demonstrate the MCU's capacitive sensor interface capability. Other I/O facilities include 4 x LEDs, 2 x push buttons, and a dedicated MCU reset button. The Silicon Labs EFM32 Gecko Starter Kit is supported by the energyAware™ software library built around ARM's standard CMSIS abstraction layer.