ABX00142

Arduino
782-ABX00142
ABX00142

制造商:

说明:
开发板和工具包 - ARM Arduino Nano R4

寿命周期:
新产品:
此制造商的新产品。

库存量: 382

库存:
382
可立即发货
在途量:
68
预期 2026/4/7
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥101.9938 ¥101.99
¥93.8804 ¥46,940.20
¥87.5976 ¥87,597.60

产品属性 属性值 选择属性
Arduino
产品种类: 开发板和工具包 - ARM
RoHS:  
Nano R4
Evaluation Boards
ARM Cortex M4
R7FA4M1AB3CFM
Bulk
商标: Arduino
数据总线宽度: 32 bit
尺寸: 18 mm x 45 mm
接口类型: I2C, SPI, UART
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
商标名: Nano
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

ABX00142 Nano R4 Evaluation Board

Arduino ABX00142 Nano R4 Evaluation Board is a compact and powerful development platform designed for makers, educators, and engineers working on embedded and Internet of Things (IoT) projects. The Arduino ABX00142 features the Renesas RA4M1 32-bit Arm® Cortex®-M4 microcontroller running at 48MHz, offering enhanced performance and efficiency over previous Nano boards. With built-in Wi-Fi® and BLUETOOTH® connectivity via the u-blox NINA-W102 module, the Nano R4 is ideal for wireless applications such as smart home devices, remote sensors, and connected wearables. The board includes 14 digital I/O pins (11 with PWM), eight analog inputs, and a DAC output, providing flexibility for a wide range of interfacing needs. ABX00142 also supports USB Type-C® for power and programming, and a compact 45mm x 18mm form factor makes the device suitable for space-constrained designs.