ABX00108

Arduino
782-ABX00108
ABX00108

制造商:

说明:
开发板和工具包 - ARM Modulino Buzzer

寿命周期:
新产品:
此制造商的新产品。

库存量: 22

库存:
22
可立即发货
在途量:
500
生产周期:
3
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥54.0931 ¥54.09

产品属性 属性值 选择属性
Arduino
产品种类: 开发板和工具包 - ARM
RoHS:  
ARM Cortex M0+
STM32C011F4
Bulk
商标: Arduino
数据总线宽度: 32 bit
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口类型: I2C
产品类型: Development Boards & Kits - ARM
工厂包装数量: 25
子类别: Development Tools
商标名: Modulino
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Buzzer

Arduino Modulino® Buzzer is a versatile audio output module, powered by an on-board STM32C011F4 microcontroller (MCU), that helps users add simple tones and sound effects to projects. The module features a PKLCS1212E4001 piezoelectric buzzer capable of producing a wide range of tones and sound effects, making it ideal for alerts, notifications, and interactive audio feedback in embedded projects. The module includes an onboard microcontroller that handles sound generation, allowing users to trigger tones using simple I2C commands without burdening the main board’s processing power. With a compact form factor, solderless connectivity, and compatibility with other Modulino components, the Modulino Buzzer is a user-friendly solution for adding sound to educational, prototyping, and hobbyist applications.