DEV-17720

SparkFun
474-DEV-17720
DEV-17720

制造商:

说明:
开发板和工具包 - ARM MicroMod Pi RP2040 Processor Board

寿命周期:
寿命结束:
将过时且制造商将停产。

库存量: 5

库存:
5 可立即发货
数量大于5的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥128.707 ¥128.71

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 开发板和工具包 - ARM
Development Boards
ARM Cortex M0+
RP2040
商标: SparkFun
产品类型: Development Boards & Kits - ARM
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MicroMod RP2040 Processor Board (DEV-17720)

SparkFun MicroMod RP2040 Processor Board (DEV-17720) is a low-cost, high-performance board with flexible digital interfaces and an RP2040 processor. This board features M.2 connector to increase the availability of parts and reduce the cost of the connector. The RP2040 utilizes dual Arm® Cortex-M0+ processors and offers 264kB of embedded SRAM in six banks and 6 dedicated IO for SPI flash (supporting XIP). This board is supported with both C/C++ and Micro Python cross-platform development environments that include easy access to runtime debugging. The pro micro RP2040 features a UF2 boot and floating-point routines baked into the chip and a built-in USB that can act as both device and host. This board offers two symmetric cores and high internal bandwidth making it useful for signal processing and video.