K010

M5Stack
170-K010
K010

制造商:

说明:
开发板和工具包 - 其他处理器 Is the second generation core device in the M5Stack development kit series.

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 其他处理器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
CORE
Development Kits
LX6
D0WDQ6-V3
Bulk
商标: M5Stack
尺寸: 54 mm x 54 mm x 16 mm
接口类型: USB
最大工作温度: + 40 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 10
子类别: Development Tools
单位重量: 181.440 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8471500150
ECCN:
5A992.C

Core2 ESP32 IoT Development Kit

M5Stack Core2 ESP32 IoT Development Kit a device that supports ESP32 model D0WDQ6-V3 and has dual-core Xtensa® 32-bit 240MHz LX6 processors that can be controlled separately. This ESP32 chip comes integrated with WiFi and Bluetooth® technologies and it has an onboard 16MB Flash and 8MB PSRAM memory. The Core2 device supports a USB TYPE-C interface for charging and downloading programs and serial communication. This device features a built-in RTC module, speaker, power indicator, vibration motor, reset button, and power button. The Core2 device power supply is managed by an AXP192 power management chip, that can effectively control the power consumption of the base.

M5Station-485/BAT ESP32 IoT Development Modules

M5Stack M5Station-485/BAT ESP32 IoT Development Modules are a multi-purpose industrial-level programmable embedded controller with Espressif ESP32 SOC. These M5Station-485/BAT modules feature an integrated Wi-Fi® solution, dual-core low-power Xtensa® 32-bit LX6 microprocessor, and a main frequency of up to 240MHz. The M5Station-485/BAT modules also feature onboard 16M FLASH, integrated 240″ x 135″ x 1.14″ full-color HD IPS display, physical keypad, and rich peripherals.