KIT-19936

SparkFun
474-KIT-19936
KIT-19936

制造商:

说明:
开发板和工具包 - 其他处理器 The SparkFun RP2040 mikroBUS Starter Kit is designed to give you just what you need to start using the Click and Qwiic ecosystems side-by-side powered by Raspberry Pi! The core of this kit is designed around the SparkFun RP2040 mikroBUS Develop

库存量: 4

库存:
4 可立即发货
数量大于4的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥488.5442 ¥488.54

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 开发板和工具包 - 其他处理器
RoHS:  
Starter Kits
RP2040
商标: SparkFun
描述/功能: mikroBUS Starter Kit
尺寸: 3.7 in x 1.2 in
接口类型: I2C, SPI, UART
产品类型: Development Boards & Kits - Other Processors
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RP2040 mikroBUS Starter Kit

SparkFun RP2040 mikroBUS Starter Kit is designed to use Click and Qwiic ecosystems side-by-side and is powered by Raspberry Pi. The core of this kit is designed around the RP2040 mikroBUS™ development board, micro OLED breakout (QWIIC), and the MIKROE weather click. This RP2040 mikroBUS™ development board is a low-cost, high-performance platform with flexible digital interfaces featuring the Raspberry Pi foundation's RP2040 microcontroller. The RP2040 mikroBUS is supported with both C/C++ and MicroPython cross-platform development environments, including easy access to runtime debugging. This RP2040 has UF2 boot and floating-point routines baked into the chip and it has a large amount of internal RAM. The RP2040 mikroBUS starter kit features a thing plus (or feather) pin layout and LEDs.