MIKROE-4690

Mikroe
932-MIKROE-4690
MIKROE-4690

制造商:

说明:
开发板和工具包 - PIC / DSPIC SiBRAIN for dsPIC33FJ256GP710A

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥692.4979 ¥692.50

产品属性 属性值 选择属性
Mikroe
产品种类: 开发板和工具包 - PIC / DSPIC
RoHS:  
Add-On Boards
PIC
DSPIC33FJ256GP710A
商标: Mikroe
数据总线宽度: 16 bit
用于: dsPIC, PIC24
工作电源电压: 3.3 V
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SiBRAIN for dsPIC33FJ256GP710A

Mikroe SiBRAIN dsPIC33FJ256GP710A allows for installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. This compatibility is regardless of their pin number. SiBRAIN is equipped with two 168-pin mezzanine connectors, to support MCUs with an extremely high pin count. The design allows simple usage, following the well-established plug & play concept of the Click board™ line.