MIKROE-995

Mikroe
932-MIKROE-995
MIKROE-995

制造商:

说明:
开发板和工具包 - PIC / DSPIC EasyPIC PRO v7

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,660.6932 ¥1,660.69

产品属性 属性值 选择属性
Mikroe
产品种类: 开发板和工具包 - PIC / DSPIC
RoHS:  
Development Boards
PIC18
PIC18F87K22
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
接口类型: USB
工作电源电压: 3.3 V, 5 V
产品类型: Development Boards & Kits - PIC / DSPIC
工厂包装数量: 1
子类别: Development Tools
商标名: mikroBUS
单位重量: 1.263 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8473309000
USHTS:
8471500150
ECCN:
3A991.a.2

EasyPIC PRO™ v7 Development Board

Mikroe EasyPIC PRO™ v7 Development Board is an easy-to-use, full-featured development board for high-pin-count 8-bit PIC® microcontrollers. It contains many on-board modules necessary for the development of a variety of applications, including graphics, Ethernet, USB, Temperature measurement, and others. The on-board mikroProg™ programmer and debugger supports nearly 100 PIC microcontrollers. MikroElektronika EasyPIC PRO™ v7 combines all the features of BIGPIC6 and LV18F v6 boards, supporting high-pin-count PIC microcontrollers in both 5V and 3.3V power supply technology. The board is made with high-quality components and a 2.54mm PCB, which makes it especially durable.

Click Boards™

MikroElektronika MikroBUS™适配器click boards™旨在彻底改变用户向开发板添加新功能的方式。用户可以将click boards插入到创新型MikroBUS™标准插槽中,无需配置硬件即可开始使用。MikroElektronika mikroBUS™适配器click boards包括无线通信模块、有线通信模块、传感器模块以及其他模块和附件。