BOOST5545ULP

Texas Instruments
595-BOOST5545ULP
BOOST5545ULP

制造商:

说明:
开发板和工具包 - TMS320 5545 BOOST

库存量: 5

库存:
5 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥982.7497 ¥982.75

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开发板和工具包 - TMS320
RoHS:
BOOST5545ULP
Development Platforms
TMS320C55x
TMS320C5545A
商标: Texas Instruments
接口类型: I2C, SPI, UART, USB
工作电源电压: 5 V
产品类型: Development Boards & Kits - TMS320
工厂包装数量: 1
子类别: Development Tools
商标名: BoosterPack
单位重量: 197.622 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BOOST5545ULP C5545扩展包

Texas Instruments BOOST5545ULP C5545扩展包是一款小尺寸低成本快速开发平台。该扩展包包含评估C553x和C5545 DSP系列所需的所有硬件和软件。C553x和C5545超低功耗(ULP) DSP是业界最低成本和功耗最低的16位DSP。该扩展包采用100MHz的C5545 ULP DSP,具有大量接口,如I2S、SPI、USB2等。该扩展包包含一个便于连接的板载CC2650 BLE无线电和一个便于扩展的MSP432 LaunchPad接口。

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.