LAUNCHXL-F28027F

Texas Instruments
595-LAUNCHXL-F28027F
LAUNCHXL-F28027F

制造商:

说明:
开发板和工具包 - TMS320 LAUNCHXL-F28027F EVA L MOD

库存量: 51

库存:
51 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥287.9353 ¥287.94

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开发板和工具包 - TMS320
RoHS:  
LAUNCHXL-F28027F
Experimenter Kits
TMS320
F2802x
商标: Texas Instruments
描述/功能: Complete experimenter board for the Texas Instruments Piccolo F2802x series of devices
接口类型: UART, USB
产品类型: Development Boards & Kits - TMS320
工厂包装数量: 1
子类别: Development Tools
商标名: Launchpad
单位重量: 211.680 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
3A991.a.2

LAUNCHXL-F28027 C2000™ Piccolo LaunchPad

Texas Instruments LAUNCHXL-F28027 C2000™ Piccolo LaunchPad is an evaluation platform designed to help you leap right into the world of real-time control programming on the C2000 Piccolo microcontrollers. TI LAUNCHXL-F28027 LaunchPad is based on the Piccolo TMS320F28027 MCU that features  64KB of on board flash, 8 PWM channels, eCAP, 12-bit analog-to-digital converter (ADC), I2C, SPI, UART, and much more. The LaunchPad includes many board hardware features, such as an integrated isolated XDS100 JTAG emulator for easy programming and debugging, 40 PCB pins for easy access to the pins of the F28027 processor, reset button, and programmable button.

LaunchPad评估套件与BoosterPack

Texas Instruments LaunchPad评估套件可用于各种TI微控制器,包括MSP430、MSP432、无线MCU、C2000、Tiva C和Hercules。这些低成本套件为开发人员提供设计新应用所需的各种工具。TI LaunchPad评估套件是适合TI微控制器的理想选择,只需几分钟即可提供闪烁的LED、马达旋转和传感数据等选项。TI LaunchPad提供不同的引脚输出,有20引脚或40引脚的尺寸版本。BoosterPack是模块化插入式电路板,可安装在LaunchPad基板之上。这些模块可以为LaunchPad评估套件引入新功能,包括无线、电容式触控、LED照明等。