C008-B

M5Stack
170-C008-B
C008-B

制造商:

说明:
开发板和工具包 - 无线 ATOM Matrix ,a size of only 24 * 24mm, is the most compact development board

库存量: 11

库存:
11
可立即发货
在途量:
110
预期 2026/2/18
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥128.2098 ¥128.21

产品属性 属性值 选择属性
M5Stack
产品种类: 开发板和工具包 - 无线
RoHS:  
ATOM
Development Boards
240 MHz
ESP32
Bulk
商标: M5Stack
尺寸: 24 mm x 24 mm x 10 mm
接口类型: USB
最大工作温度: + 40 C
最小工作温度: 0 C
工作电源电压: 5 V
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 10
子类别: Development Tools
单位重量: 14 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

ATOM Matrix ESP32 Development Kit

M5Stack ATOM Matrix ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides an Infrared (IR) LED, a built-in IMU sensor (MPU6886), and an HY2.0 interface. This ATOM matrix board provides more GPIOs for customization that are suitable for handy and miniature embedded device development. The board comes with a general-purpose programmable button that is provided below the RGB Led matrix. This enables users to add input support to their various projects. The ATOM matrix board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 14mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.