WRL-15836

SparkFun
474-WRL-15836
WRL-15836

制造商:

说明:
开发板和工具包 - 无线 SparkFun Pro RF - LoRa, 915MHz (SAMD21)

库存量: 9

库存:
9 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥320.9087 ¥320.91

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 开发板和工具包 - 无线
Development Boards
ARM Cortex M0+
915 MHz
RFM95W, SAMD21
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: US
用于: Data Communication
接口类型: USB
产品类型: Development Boards & Kits - Wireless
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.g

Pro RF Development Board

SparkFun Pro RF Development Board is a LoRa®-based wireless board that is designed to evaluate SAMD21 MCU and RFM95W LoRa modem. This board helps to develop a compact and easy-to-use IoT Arduino board. SparkFuns Pro Rf development board features a fast MCU and excellent point-to-point data transmission in the 915MHz ISM band with LoRa capabilities. This Pro RF is accompanied by a ground connection, making it easy to connect the buttons and LEDs. The development board includes a power switch and a 2-pin JST connector for powering from a lithium battery. This board features a Micro-B USB and the power switch in the off position. The board programs over a reinforced Micro-B connector with a slim reset button that fits nicely on the side of the board.