DFR1095

DFRobot
426-DFR1095
DFR1095

制造商:

说明:
子卡和OEM板 The LattePanda Sigma UPS is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows / Linux Single Board Computer Server. Utilizing four 18650 lithium-ion batteries as storage cells, it ensures uninterrupted power de

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 5

库存:
5 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥398.9352 ¥398.94

产品属性 属性值 选择属性
DFRobot
产品种类: 子卡和OEM板
RoHS:  
Expansion Boards
LattePanda Sigma
商标: DFRobot
组装国: Not Available
扩散国家: Not Available
原产国: CN
最大工作温度: + 60 C
最小工作温度: 0 C
工作电源电压: 19 V to 24 V
封装: Bulk
产品类型: Daughter Cards & OEM Boards
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8504909090
USHTS:
8504909690
JPHTS:
850490000
KRHTS:
8504909000
BRHTS:
85049090
ECCN:
EAR99

DFR1095 UPS Expansion HAT

DFRobot DFR1095 UPS Expansion HAT is a robust and flexible power backup solution tailored for the LattePanda Sigma x86 Windows/Linux single board computer server.  This UPS supports dual power input interfaces: Type-C PD (20V, 100W) and 5.5mm x 2.5mm DC Jack (19V to 24V, ≥90W). The DFR1095 UPS operates with a 3.7V 18650 lithium-ion battery, a 2A charging current, and an operating temperature range of 0°C to 40℃. This UPS features 4 x 18650 lithium-ion batteries that power the LattePanda Sigma directly, eliminating the need for additional boost or buck conversion steps. The DFR1095 UPS is ideal for  IoT systems, edge computing, and robotics applications.