35000

Parallax
619-35000
35000

制造商:

说明:
子卡和OEM板 Board of Education Shield for Arduino

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥433.8183 ¥433.82
¥412.111 ¥2,060.56
¥391.5337 ¥3,915.34
¥379.7139 ¥9,492.85

产品属性 属性值 选择属性
Parallax
产品种类: 子卡和OEM板
RoHS:  
Shields
Arduino Uno, Mega, Duemilanove Boards
商标: Parallax
描述/功能: Board of Education Shield
尺寸: 4 in x 3.05 in
接口类型: Serial, USB
最大工作温度: + 70 C
最小工作温度: 0 C
工作电源电压: 7 V to 12 V
产品类型: Daughter Cards & OEM Boards
工厂包装数量: 1
子类别: Embedded Solutions
工具用于评估: Arduino Uno, Mega, Duemilanove Boards
单位重量: 1 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8534000011
USHTS:
8534000020
TARIC:
8534001100
ECCN:
EAR99

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.

Board of Education Shield

Parallax Board of Education Shield plugs into any Arduino module (not included) to give it the useful features and form factor of the original Board of Education®. This shield makes circuit prototyping simple and convenient with a 2 row x 17 column breadboard. Headers along the side, top, and bottom provide easy access to supply voltages and the Arduino module's digital I/O and analog inputs. The Board of Education Shield's four corner mounting holes and servo ports make it compatible with the Boe-Bot robot chassis, continuous rotation servos, and many sensors and accessories from Parallax. The 3-position power switch allows power to be turned on in stages, first to the power header above the breadboard, and then to any servos plugged into the ports.