ESP-Module-Prog-1

Espressif Systems
356-ESPMODULEPROG1
ESP-Module-Prog-1

制造商:

说明:
硬件调试器 ESP-Module-Prog-1(R) is an Espressif flashing mainboard designed specifically for modules. With a module mounted, it can also be used as a mini development board like ESP32-DevKitC. The only difference between ESP-Module-Prog-1 and ESP-Module-Prog-1R

寿命周期:
新产品:
此制造商的新产品。

库存量: 125

库存:
125
可立即发货
在途量:
408
预期 2026/7/21
生产周期:
42
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥104.7171 ¥104.72

产品属性 属性值 选择属性
Espressif
产品种类: 硬件调试器
RoHS:  
Debugger Boards
商标: Espressif Systems
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: Modules
工作电源电压: 3.3 V, 5 V
产品类型: Debuggers
工厂包装数量: 588
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ESP-Module-Prog-1 Development Board

Espressif Systems ESP-Module-Prog-1 Development Board is designed specifically for modules. When a module is mounted on the board, it can be operated as a small development board similar to the ESP32-DevKitC. The module can be mounted without soldering it to the power and signal lines.