P0079

Terasic Technologies
993-P0079
P0079

制造商:

说明:
子卡和OEM板 CAMERA LINK RECEIVER HSMC CARD (CLR-HSMC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,059.5493 ¥2,059.55

产品属性 属性值 选择属性
Terasic
产品种类: 子卡和OEM板
RoHS:  
Daughter Cards
DE3, DE4, DE2-115, Camera Link
商标: Terasic Technologies
描述/功能: CLR-HSMC camera link receiver daughter card
尺寸: 78.1 mm x 69.4 mm
接口类型: HSMC
工作电源电压: 2.5 V, 3.3 V
产品类型: Daughter Cards & OEM Boards
工厂包装数量: 1
子类别: Embedded Solutions
零件号别名: CLR-HSMC
单位重量: 199.890 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P0079 CLR-HSMC Daughter Card

Terasic Technologies P0079 CLR-HSMC Daughter Card is designed to provide camera link connections that serve as communication interfaces for vision applications. This daughter card employs a high-speed mezzanine connector (HSMC) to interface with the motherboard hosting HSMC/HSTC carriers such as the DE4, DE3, and DE2-115. The board comes with standard camera link modes that include the base, medium, and dual base assembly. Terasic Technologies P0079 CLR-HSMC Daughter Card features a simple interface, automatic detection by hardware or software, and two LVDS 28-bit channel link chips (DS90CR288A).

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.