8.18.00

Segger Microcontroller
943-8.18.00
8.18.00

制造商:

说明:
硬件调试器 J-Trace PRO for Cortex-M

库存量: 11

库存:
11 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15,550.608 ¥15,550.61

产品属性 属性值 选择属性
Segger Microcontroller
产品种类: 硬件调试器
RoHS:  
JTAG/SWD Debuggers / Programmers
ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85 MCUs
ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85
商标: Segger Microcontroller
描述/功能: JTAG debug probe desgined for Cortex-M cores
尺寸: 123 mm x 68 mm x 30 mm
接口类型: Ethernet, JTAG, SWD, USB
最大工作温度: + 60 C
最小工作温度: + 5 C
工作电源电压: 1.2 V to 5 V
封装: Each
产品类型: Debuggers
工厂包装数量: 1
子类别: Development Tools
单位重量: 467.805 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8471900000
USHTS:
8471809000
TARIC:
8471800000
MXHTS:
84718099
ECCN:
EAR99

J-Trace for Cortex-M3

SEGGER J-Trace for Cortex-M is a JTAG/SWD emulator designed for Cortex-M cores which includes trace (ETM) support. SEGGER J-Trace for Cortex-M3 can also be used as a J-Link and it also supports ARM7/9 cores. Tracing on ARM7/9 targets is not supported. The J-Trace PRO for Cortex-M enables continuous streaming trace via a Gigabit Ethernet interface and lifts the limitations by internal buffers and slow data transmission. The J-Trace PRO allows the recording of infrequent, hard-to-reproduce bugs by capturing complete traces over long periods. SEGGER's J-Trace PRO supports extended trace features, such as code coverage and execution profiling.