8.08.91

Segger Microcontroller
943-8.08.91
8.08.91

制造商:

说明:
硬件调试器 J-Link EDU mini. Educational Use Only The J-Link EDU Mini is sold to private persons, colleges, schools, universities and NPOs (Non Profit Organizations) for educational purposes only. It is not sold to companies.

库存量: 899

库存:
899 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥628.6416 ¥628.64

产品属性 属性值 选择属性
Segger Microcontroller
产品种类: 硬件调试器
RoHS:  
J-Link
JTAG/SWD Debuggers / Programmers
ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85, ARM Cortex R4/R5/R8 MCUs
ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85, ARM Cortex R4/R5/R8
商标: Segger Microcontroller
描述/功能: J-Link educational mini
接口类型: cJTAG, JTAG, SWD, SWO, USB
工作电源电压: 3.3 V
封装: Each
产品类型: Debuggers
工厂包装数量: 1
子类别: Development Tools
单位重量: 362.880 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.