STEVAL-ILL046V2

STMicroelectronics
511-STEVAL-ILL046V2
STEVAL-ILL046V2

制造商:

说明:
LED 照明开发工具 ST1CC40 HB LED Driver Inhibit BRD

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥310.1059 ¥310.11

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED 照明开发工具
RoHS:  
Demonstration Boards
ST1CC40
ST1CC40
3 V to 18 V
STEVAL-ILL046V2
Bulk
商标: STMicroelectronics
输出电流: 3 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 43.636 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
ECCN:
EAR99

STEVAL-ILL046V2评估板

STMicroelectronics STEVAL-ILL046V2评估板基于ST1CC40,ST1CC40是一款850kHz固定开关频率单片式降压直流-直流转换器,设计用作精确的恒定电流源,并具有较高的电流调整能力(高达3A DC)。在闭环工作模式下,ST1CC40的反馈引脚电压为100mV,因此检测电阻的计算公式为Rs = 100mV/ILED。STMicroelectronics STEVAL-ILL046V2通过将150mW检测电阻连接到反馈引脚来提供660mA电流。该评估板具有全面的过热、过流和输出短路保护特性。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.