TLD700216SYSEVALTOBO1

Infineon Technologies
726-TLD700216SYSEVAL
TLD700216SYSEVALTOBO1

制造商:

说明:
LED 照明开发工具 evaluation platform for the TLD7002-16ES LED driver

寿命周期:
新产品:
此制造商的新产品。

库存量: 11

库存:
11 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥486.126 ¥486.13

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
Evaluation Boards
TLD7002-16ES
7 V
Container
商标: Infineon Technologies
组装国: Not Available
扩散国家: Not Available
原产国: SI
输出电流: 5.6 mA to 76.5 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
零件号别名: TLD7002-16SYS_EVAL SP005957788
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

TLD7002-16SYS_EVAL 板

英飞凌  TLD7002-16SYS_EVAL板是LITIX™ Pixel Rear TLD7002-16ES LED驱动器的评估平台。PCB具有三个可卡扣部分:一个CAN收发器部分、两个 TLD7002-16ES LED驱动器部分和 两个LED负载部分。PCB的五个部分可以折叠,以模拟不同的系统实施。可通过电线或2.54mm引脚接头连接卡扣部分。英飞凌TLD7002-16SYS_EVAL板提供故障安全操作、GPINx直接驱动控制和HSLI总线控制。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.