IS31SE5117-QFLS3-EBGUI

Lumissil
870-31SE57QFLS3EBGUI
IS31SE5117-QFLS3-EBGUI

制造商:

说明:
LED 照明开发工具 IS31SE5117-QFLS3 Evaluation Board

寿命周期:
NRND:
不建议用于新设计。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Lumissil
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Boards
EzISP USB Driver
MCU
2.7 V to 5.5 V
商标: Lumissil
最大工作温度: + 105 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: LED Lighting Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.