EV7221-R-00A

Monolithic Power Systems (MPS)
946-EV7221-R-00A
EV7221-R-00A

制造商:

说明:
LED 照明开发工具 16-Channel, 80mA/Ch, LED Driver

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
4 V to 16 V
Bulk
商标: Monolithic Power Systems (MPS)
输出电流: 80 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EV7221-R-00A Evaluation Board

Monolithic Power Systems (MPS) EV7221-R-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ7221-AEC1 16-channel LED driver. The MPQ7221-AEC1 driver operates across a 4V to 16V input voltage range. This evaluation board features an I2C interface, 40μs phase shift, LED open protection, 80mA LED current/string, Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). The EV7221-R-00A evaluation board is available in dimensions of 6.35cm x 6.35cm x 2cm and is AEC-Q100 qualified. Typical applications include automotive taillights and automotive turning lights.