RDK-195

Power Integrations
869-RDK-195
RDK-195

制造商:

说明:
LED 照明开发工具 RefDesign 90-265V.5A OutputLinkSwitch-PH

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥868.518 ¥868.52

产品属性 属性值 选择属性
Power Integrations
产品种类: LED 照明开发工具
RoHS: N
Design Kits
LNK406EG
LNK406EG
90 VAC to 265 VAC
LinkSwitch
Bulk
商标: Power Integrations
组装国: Not Available
扩散国家: Not Available
原产国: US
最大工作温度: + 60 C
最小工作温度: 0 C
输出电流: 500 mA
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: LinkSwitch
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

LinkSwitch-PH Design Kits

Power Integrations LinkSwitch-PH Design Kits incorporates a 725V power FET, a continuous-mode PWM controller, and a high voltage switched current source for self-biasing. The single-stage combined power factor and constant-current controller eliminates a switching stage and the electrolytic bulk capacitor. The advanced primary-side control used by these LED drivers provides accurate constant current control while eliminating the need for an optocoupler and current sensing circuits. Power Integrations LinkSwitch-PH Design Kits also feature a long lifetime, frequency jittering, and protection circuitry including cycle-by-cycle current limit and hysteretic thermal shutdown.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.