MAX20446EVKIT#

Analog Devices / Maxim Integrated
700-MAX20446EVKIT#
MAX20446EVKIT#

制造商:

说明:
LED 照明开发工具 Evaluation Kit for Automotive 6x120mA Hi

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Kits
MAX20446
4.5 V to 36 V
MAX2046
Bulk
商标: Analog Devices / Maxim Integrated
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 220.298 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

MAX20446EVKIT评估套件

Maxim MAX20446EVKIT评估套件用于演示MAX20446,MAX20446是一款集成式6通道高亮度 (HB) LED背光驱动器,具有用于汽车显示屏的升压/SEPIC控制器和I2C接口。该评估套件在4.5V至36V的直流电源电压下工作,开关频率可设置为2.2MHz或400kHz。该评估套件仅在I2C模式下工作。默认情况下启用扩频模式 (SSM) 以改善EMI,但可通过寄存器位禁用。该评估套件可演示相移脉冲宽度调制 (PWM) 调光。可利用作用在DIM PCB焊盘的PWM信号调光,也可通过I2C设置所需的调光频率及各占空比进行调光。可通过寄存器位启用混合调光功能,以降低EMI。该评估套件还可演示LED短路、LED开路、生压输出欠压、过压和过热故障保护。