AL8891QEV1

Diodes Incorporated
621-AL8891QEV1
AL8891QEV1

制造商:

说明:
LED 照明开发工具 LED MV Int Switch null null

寿命周期:
新产品:
此制造商的新产品。

库存量: 7

库存:
7
可立即发货
在途量:
2
预期 2026/2/26
生产周期:
19
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥827.16 ¥827.16

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED 照明开发工具
RoHS:  
AL8891
商标: Diodes Incorporated
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LED照明开发工具

Diodes Incorporated  LED照明开发工具提供简单的高性价比解决方案,用于驱动小电流、高亮度LED。这些开发板具有高精度LED控制、LED电流热管理和多拓扑器件。这些LED开发工具涵盖各种LED照明和物联网电源应用及解决方案。