LM36923HEVM

Texas Instruments
595-LM36923HEVM
LM36923HEVM

制造商:

说明:
LED 照明开发工具 LM36923HEVM

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,134.9833 ¥1,134.98

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS: N
Evaluation Modules
LM36923H
LM36923H
2.5 V to 5.5 V
LM36923H
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 4.176 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LM36923HEVM白色LED驱动器评估模块

Texas Instruments LM36923HEVM白色LED驱动器评估模块 (EVM) 设计旨在全面评估LM36923H高效三灯串白色LED背光驱动器。LM36923HEVM 由 LM36923H 以及三灯串白色 LED(每串含 13 个 LED)组成。配置跳线提供各种LED灯串配置。可通过在各LED灯串中测量10Ω电阻的压降来验证LED灯串电流。该评估套件还附带USB2ANY接口和GUI,可立即用于评估。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.