LP5815DRLEVM

Texas Instruments
595-LP5815DRLEVM
LP5815DRLEVM

制造商:

说明:
LED 照明开发工具 LP5815 evaluation mo dule

寿命周期:
新产品:
此制造商的新产品。

库存量: 4

库存:
4 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,053.6798 ¥1,053.68

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Modules
3.3 V
LP5815DRLEVM
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
工具用于评估: LP5815, LP5817
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8473301180
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LP5814/5DRLEVM评估模块

Texas Instruments LP5814/5DRLEVM评估模块设计用于帮助用户开发LP5814、LP5814I、LP5816、LP5815和LP5817驱动器。LP5814DRLEVM评估LP5814、LP5814I和LP5816的功能。同时,TI LP5815DRLEVM评估LP5815和LP5817的功能。