TLC6C5748EVM

Texas Instruments
595-TLC6C5748EVM
TLC6C5748EVM

制造商:

说明:
LED 照明开发工具 TLC6C5748-Q1 48-chan nel 16-bit PWM LED

库存量: 12

库存:
12 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,116.766 ¥3,116.77

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Modules
TLC6C5748-Q1
TLC6C5748
商标: Texas Instruments
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TLC6C5748EVM LED驱动器评估模块 (EVM)

Texas Instruments TLC6C5748EVM LED驱动器评估模块 (EVM) 帮助用户评估TLC6C5748-Q1的特性、运行状况和使用状况。Texas Instruments TLC6C5748-Q1是一款48通道、16位、带内部电流设置的PWM LED驱动器,主要设计用于汽车局部调光背光。每个通道都有一个可单独调节的脉宽调制 (PWM)、灰度 (GS) 亮度控制(65.536步)和128步恒定电流点校正 (DC)。点校正 (DC) 调整通道之间的亮度偏差。所有通道均具有128级长全局亮度控制 (BC)。亮度控制 (BC) 调整R、G和B三组色彩之间的亮度偏差。八级最大电流控制 (MC) 为每个色组的所有通道选择最大输出电流范围。可通过一个串行接口端口访问GS、DC、BC和MC数据。

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.