EVAL-LT8374-AZ

Analog Devices
584-EVAL-LT8374-AZ
EVAL-LT8374-AZ

制造商:

说明:
LED 照明开发工具 LT8374 Eval42-57Vin,36Vo,1.2A LED drvr

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: LED 照明开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Evaluation Boards
6.5 V to 60 V
LT8374
Bulk
商标: Analog Devices
最大工作温度: + 150 C
最小工作温度: - 40 C
输出电流: 1.2 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVAL-LT8374-AZ LED驱动器评估板

Analog Devices EVAL-LT8374-AZ LED驱动器评估板用于评估LT8374同步降压LED驱动器。当EMIVIN端子电压介于42V与57V之间时,可驱动高达36V、1.2A的LED。EVAL-LT8374-AZ以330kHz开关频率运行,具有扩频调频 (SSFM) 或外部同步选项。